GCC15DKAI-S1243

Heilind Number:SULGCC15DKAI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DKAI-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DKAI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DKAI-S1243

Detailed Description

Introducing the GCC15DKAI-S1243, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T housing and precision-engineered Phosphor Bronze contacts, this connector guarantees reliable power and signal transmission. With a contact plating of Gold, it ensures optimal conductivity and resistance to corrosion. Featuring a 2.54mm pitch and 30 positions, it offers ample connectivity options. The threaded mounting and through-hole termination method provide secure attachment to PCBs. With an operating temperature range of -65 to 125°C and a voltage rating of 700 VAC, it is suitable for harsh environments. The right-angle orientation and cantilever contact type further enhance its versatility. Measuring 13.97mm in height and 10.16mm in width, it is compact yet robust. Ideal for industrial and aerospace applications, this connector sets a new standard for performance and durability.