GCC15DKAN-S1243

Heilind Number:SULGCC15DKAN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DKAN-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DKAN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DKAN-S1243

Detailed Description

Introducing the GCC15DKAN-S1243, a high-performance female connector designed for board-to-board PCB applications. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. It boasts a dual-row design with 30 positions, operating at a maximum amperage of 3A and voltage of 700VAC. The cantilever contact type with gold plating guarantees optimal signal transmission, while the termination method of thru-hole mounting offers secure attachment. This connector, with a pitch of 2.54mm, is ideal for right-angle orientation, with a tail length of 2.54mm for easy installation. With an operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for a wide range of industrial applications. Measuring 13.97mm in height and 10.16mm in width, it provides a compact yet robust solution for your connectivity needs. Perfect for use in aerospace, defense, and telecommunications industries, the GCC15DKAN-S1243 ensures high reliability and performance in every application.