GCC15DKAS

Heilind Number:SULGCC15DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DKAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DKAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DKAS

Detailed Description

Featuring a female gendered design with two rows, the GCC15DKAS connector is a reliable component for your PCB assembly needs. With a mount type of Side Hole and termination method of Thru Hole, installation is straightforward. Constructed with durable PA9T and Phosphor Bronze materials, this connector ensures longevity and performance. The gold-plated contacts offer excellent conductivity, while the cantilever contact type guarantees a secure connection. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, it is suitable for various environments. With 30 positions and a pitch of 2.54 mm, precise and efficient board-to-board connections are achievable. The matte tin termination plating adds to its reliability. Measuring 13.97 mm in height and 9.4 mm in width, the GCC15DKAS is a compact yet powerful solution for high-performance electronics.