GCC15DKAT

Heilind Number:SULGCC15DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DKAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DKAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DKAT

Detailed Description

The GCC15DKAT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with gold plating, this connector ensures reliable signal transmission. With a 2.54mm pitch and 30 positions across 2 rows, it offers versatile connectivity options. Its threaded mounting and through-hole termination method guarantee secure and stable installation on PCBs. Operating at a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The right-angle orientation and compact dimensions of 13.97mm height and 9.4mm width make it ideal for space-constrained designs. With a voltage rating of 700VAC and current handling capacity of 3A, it meets stringent performance requirements. The matte tin termination plating enhances durability. Whether used in aerospace, industrial, or telecommunications applications, the GCC15DKAT delivers exceptional quality and reliability.