GCC15DKDD

Heilind Number:SULGCC15DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DKDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DKDD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DKDD

Detailed Description

Introducing the GCC15DKDD, a high-performance board-to-board PCB connector meticulously crafted for demanding applications. This Female connector, featuring two rows of 30 gold-plated Phosphor Bronze contacts with a pitch of 2.54mm, ensures reliable power and data transmission at up to 3A and 700VAC. With a clearance hole mount type and thru-hole termination method, installation is a breeze. The Cantilever contact type guarantees secure connections, while the straight orientation and 4.06mm tail length provide flexibility in PCB layout. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Measuring at just 15.49mm in height and 9.4mm in width, it offers a compact solution without compromising on performance. Trust the GCC15DKDD for your connectivity needs in aerospace, defense, or industrial applications.