GCC15DKDH-S1243

Heilind Number:SULGCC15DKDH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DKDH-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DKDH-S1243
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC15DKDH-S1243

Detailed Description

Introducing the GCC15DKDH-S1243, a high-performance female board-to-board connector designed for demanding applications. With a contact rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 30 cantilever contacts made of PA9T and gold-plated phosphor bronze, it guarantees excellent conductivity and durability. The clearance hole mount and through-hole termination method make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide variety of environments. Its compact design, with a height of 15.49mm and width of 10.16mm, allows for efficient PCB layout. Trust in the GCC15DKDH-S1243 for your critical connectivity needs.