GCC15DKDH

Heilind Number:SULGCC15DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DKDH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DKDH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC15DKDH

Detailed Description

Introducing the GCC15DKDH, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with PA9T and Phosphor Bronze materials, this female connector offers exceptional durability and conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. Featuring two rows of 30 cantilever contacts with gold plating, it guarantees stable and low-resistance connections. The clearance hole mount type and thru-hole termination method provide easy and secure installation. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. With a compact size of 9.4mm in width and 15.49mm in height, it is ideal for space-constrained PCB layouts. The matte tin termination plating enhances solderability. Trusted for its quality and performance, the GCC15DKDH is the perfect choice for industrial and electronic applications.