GCC15DKDI-S1243

Heilind Number:SULGCC15DKDI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DKDI-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DKDI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DKDI-S1243

Detailed Description

Introducing the GCC15DKDI-S1243, a high-performance board-to-board PCB connector meticulously crafted for precision and reliability. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. Its threaded mounting and thru-hole termination method offer secure and stable connectivity. Designed for industrial applications, it operates flawlessly in temperature ranges from -65 to 125°C. With 30 positions and a pitch of 2.54mm, it provides ample connectivity options. The straight orientation and cantilever contact type further enhance its usability. With Matte Tin termination plating, it complies with industry standards for RoHS. Perfect for use in aerospace, defense, and telecommunications sectors, this connector, with dimensions of 15.49mm (H) x 10.16mm (W) and a connector height of 0.61 inches, meets the highest standards of quality and performance. Elevate your PCB connectivity with the GCC15DKDI-S1243.