GCC15DKDI

Heilind Number:SULGCC15DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DKDI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DKDI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DKDI

Detailed Description

Introducing the GCC15DKDI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and two rows, this connector ensures secure and reliable connectivity. Featuring female gender, straight orientation, and threaded mount type with through-hole termination, it offers easy installation on PCBs. The contact material of PA9T and Phosphor Bronze with gold plating guarantees excellent conductivity and durability. With a maximum voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Boasting 30 positions and a cantilever contact type, it provides ample connectivity options. The matte tin termination plating further enhances its reliability. Compact in size with a height of 15.49mm and width of 9.4mm (.37in), it saves space on the board. Whether used in aerospace, industrial, or telecommunications applications, the GCC15DKDI meets the highest standards for performance and quality.