GCC15DKDN

Heilind Number:SULGCC15DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DKDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DKDN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DKDN

Detailed Description

Introducing the GCC15DKDN, a high-performance board-to-board PCB connector designed for precision applications. Featuring a robust construction of PA9T and Phosphor Bronze, this female connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers efficient power transmission. The two rows of 30 cantilever contacts, plated with gold for optimal conductivity, guarantee secure mating. Its straight orientation and no-mounting design facilitate easy installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in aerospace, industrial, and automotive systems. Its compact dimensions of 9.4mm width and 15.49mm height, along with a tail length of 4.06mm, make it suitable for space-constrained layouts. The matte tin termination plating ensures durability and long-term performance. Trust the GCC15DKDN for seamless interconnection in your electronic designs.