GCC15DKDS

Heilind Number:SULGCC15DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DKDS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DKDS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DKDS

Detailed Description

Introducing SKU GCC15DKDS, a high-performance board-to-board PCB connector designed for precision electronic applications. Crafted with PA9T and Phosphor Bronze materials, this connector ensures optimal conductivity and durability. With a 3A amperage rating and 700VAC voltage capacity, it guarantees reliable power transmission. Featuring a female gender, straight orientation, and 2 rows with 30 positions, it offers versatile connectivity options. The thru-hole termination method and cantilever contact type make installation easy and secure. Operating in temperatures ranging from -65 to 125°C, it is suitable for various environments. The gold-plated contacts and matte tin termination plating further enhance its longevity. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. Ideal for use in high-reliability systems, this connector, with the acronym GCC15DKDS, is a must-have component for your electronic projects.