GCC15DKDT

Heilind Number:SULGCC15DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DKDT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DKDT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DKDT

Detailed Description

The GCC15DKDT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows and 30 positions, this connector ensures secure and reliable connectivity. With a threaded mount type and through-hole termination method, it guarantees stability during operation. The contact material of phosphor bronze with gold plating offers excellent conductivity and corrosion resistance. Its cantilever contact type and straight orientation facilitate easy mating. Operating at a voltage of 700 VAC and an amperage of 3 A, it is suitable for various power and signal transmission needs. With a wide operating temperature range of -65 to 125°C, it is ideal for use in harsh environments. The connector's compact design, with a height of only 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Overall, the GCC15DKDT is a reliable solution for high-speed data transfer and power delivery in aerospace, defense, and industrial applications.