| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC15DKED |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULGCC15DKED |
GCC15DKED
| Heilind Number: | SULGCC15DKED |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC15DKED |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC15DKED, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction, this connector is engineered with PA9T and phosphor bronze materials to ensure durability and reliability in harsh environments. With a 30-position, 2-row female configuration and right-angle orientation, it offers efficient connectivity in tight spaces. The cantilever contact type, gold-plated phosphor bronze contacts, and matte tin termination provide excellent signal integrity and conductivity. Operating at a wide temperature range from -65 to 125°C and rated for 700 VAC, it guarantees stable performance even in extreme conditions. Ideal for aerospace, defense, and industrial electronics, the GCC15DKED is your solution for secure and high-speed board-to-board connections.

