GCC15DKEH-S1243

Heilind Number:SULGCC15DKEH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DKEH-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DKEH-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DKEH-S1243

Detailed Description

Introducing the GCC15DKEH-S1243, a high-performance board-to-board PCB connector meticulously designed for precision and durability. With PA9T housing and Phosphor Bronze contacts, this connector ensures optimal conductivity and longevity even in the most demanding environments. Featuring a dual-row configuration and a clearance hole mount type, it offers seamless integration on PCBs. The contact material is Gold-plated for enhanced signal transmission, while the cantilever contact type guarantees reliable connections. Operating at 700 VAC and 3 A, it meets stringent voltage and current requirements. Its right-angle orientation and 30 positions make it versatile for various applications. With a matte tin termination plating and an operating temperature range of -65 to 125°C, this connector is built to withstand harsh conditions. Trust in the GCC15DKEH-S1243 for your connectivity needs, where performance meets precision.