GCC15DKEH

Heilind Number:SULGCC15DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DKEH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DKEH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DKEH

Detailed Description

Introducing the GCC15DKEH, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. This female connector features two rows with a pitch of 2.54mm, perfect for accommodating 30 positions with a voltage rating of 700VAC and an amperage of 3A. Constructed with PA9T and precision-engineered Phosphor Bronze contacts plated with gold, it ensures excellent conductivity and durability. The cantilever contact type and right-angle orientation offer efficient signal transmission in tight spaces. With a clearance hole mount type and thru-hole termination method, installation is seamless. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse applications. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Trust the GCC15DKEH for reliable and high-speed connections in your electronic designs.