GCC15DKEI-S1243

Heilind Number:SULGCC15DKEI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DKEI-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DKEI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DKEI-S1243

Detailed Description

The GCC15DKEI-S1243 is a high-performance female PCB connector designed for reliable power and signal transmission. Featuring two rows of 30 cantilever contacts made of durable Phosphor Bronze with Gold plating, this connector ensures secure and low-resistance connections. With a pitch of 2.54mm, it is suitable for standard PCB layouts. The threaded mount type and thru-hole termination method guarantee easy and stable installation. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector is ideal for demanding industrial applications. Its right-angle orientation and compact dimensions of 13.97mm height and 10.16mm width make it space-efficient on the board. With Matte Tin termination plating, it offers enhanced durability. RoHS compliant and meticulously engineered, the GCC15DKEI-S1243 is a top choice for high-reliability board-to-board and card edge connections in various electronic systems.