GCC15DKEI

Heilind Number:SULGCC15DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DKEI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DKEI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DKEI

Detailed Description

The GCC15DKEI is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, this connector ensures reliable conductivity even in harsh environments. With a 2.54mm pitch and 30 positions spread across 2 rows, it offers versatile connectivity options. The threaded mounting and through-hole termination method guarantee secure attachment to the PCB. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for industrial and commercial use. Its cantilever contact type and right-angle orientation make it ideal for space-constrained installations. The Matte Tin termination plating provides excellent solderability. Overall, the GCC15DKEI is a top choice for high-density and high-reliability PCB connections.