| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC15DKES-S1243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC15DKES-S1243 |
GCC15DKES-S1243
| Heilind Number: | SULGCC15DKES-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC15DKES-S1243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC15DKES-S1243, a high-performance board-to-board connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable power delivery with a 3A current rating and 700VAC voltage capacity. Its 2-row, 30-position layout with a 2.54mm pitch offers versatile connectivity options, while the Right Angle orientation and Side Hole mount type facilitate easy installation. With an operating temperature range of -65 to 125°C, Matte Tin termination plating, and a durable construction, this connector guarantees long-term performance in harsh environments. Ideal for use in aerospace, military, and industrial systems, the GCC15DKES-S1243 is a trusted choice for critical connections.

