GCC15DKES

Heilind Number:SULGCC15DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DKES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DKES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DKES

Detailed Description

Introducing the GCC15DKES, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it meets the stringent power requirements of industrial systems. The right-angle orientation and side-hole mount type offer convenient installation in tight spaces. Gold-plated contacts provide superior conductivity, while matte tin termination plating enhances durability. With 30 positions and a 2.54mm pitch, it allows for efficient signal transmission. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Trust the GCC15DKES for secure and efficient board-to-board connections in your electronic designs.