| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC15DKET |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULGCC15DKET |
GCC15DKET
| Heilind Number: | SULGCC15DKET |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC15DKET |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC15DKET, a high-performance board to board PCB connector designed for demanding applications. With a pitch of 2.54mm and a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its female, right-angle orientation with threaded mounting and thru-hole termination method offers secure installation. The 30 positions, with a voltage rating of 700 VAC and 3A amperage, cater to power-intensive systems. Gold-plated contacts guarantee excellent conductivity, while matte tin termination plating enhances durability. Operating efficiently within a wide temperature range of -65 to 125°C, the GCC15DKET is ideal for aerospace, defense, and industrial electronics. Trust in its performance for critical PCB connections.

