GCC15DKJD

Heilind Number:SULGCC15DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DKJD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DKJD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DKJD

Detailed Description

The GCC15DKJD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted contacts made of phosphor bronze with gold plating, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage resistance of 700 VAC, it meets stringent performance standards. The two-row design with 30 positions and a pitch of 2.54mm allows for efficient board-to-board connections. Its right-angle orientation and clearance hole mount type offer versatility in installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating ensures secure and durable solder connections. Ideal for use in aerospace, defense, and industrial applications, the GCC15DKJD guarantees high reliability and performance.