GCC15DKJH

Heilind Number:SULGCC15DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DKJH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DKJH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DKJH

Detailed Description

The GCC15DKJH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. Its two rows of 30 cantilever contacts, with a pitch of 2.54mm, provide secure connectivity. The right-angle orientation and clearance hole mount type offer versatile installation options, while the thru-hole termination method guarantees robust solder connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. With a compact size of 13.97mm height and 9.4mm width, it saves valuable PCB space. The Matte Tin termination plating ensures long-term durability. Perfect for high-reliability applications in industries such as aerospace, defense, and telecommunications, the GCC15DKJH sets a new standard for performance and quality in board-to-board connectors.