GCC15DKJI

Heilind Number:SULGCC15DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DKJI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DKJI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DKJI

Detailed Description

Introducing the GCC15DKJI, a high-performance board-to-board PCB connector designed for optimal power transmission. With a female gender and two rows for efficient connectivity, this threaded mount type connector features a termination method of thru-hole soldering, ensuring secure and reliable attachment. Crafted with PA9T housing and phosphor bronze contacts plated with gold, it guarantees excellent conductivity and durability. Operating at 700 VAC and 3A, it delivers reliable power transfer even in demanding environments. The cantilever contact type and right-angle orientation make it ideal for space-constrained applications. With 30 positions, a pitch of 2.54mm, and a tail length of 12.7mm, it offers versatility in PCB layouts. With an operating temperature range of -65 to 125°C and termination plating in matte tin, it ensures performance in diverse conditions. This connector, part of the hi-rel category, is a standout choice for high-reliability applications in industries such as aerospace, defense, and telecommunications. Upgrade your connectivity solutions with the GCC15DKJI.