GCC15DKJN-S1243

Heilind Number:SULGCC15DKJN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DKJN-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DKJN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DKJN-S1243

Detailed Description

Introducing the GCC15DKJN-S1243, a high-performance board-to-board PCB connector designed for demanding applications. With a two-row, 30-position layout and a pitch of 2.54mm, this connector ensures reliable connectivity in compact spaces. Featuring a female gender and right-angle orientation, it offers versatile mounting options. The contacts, made of durable phosphor bronze with gold plating, guarantee excellent conductivity and corrosion resistance. With a maximum voltage rating of 700VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its cantilever contact type and thru-hole termination method make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for harsh environments. The matte tin termination plating further enhances durability. Trust in the GCC15DKJN-S1243 for robust and efficient PCB connectivity.