GCC15DKJN

Heilind Number:SULGCC15DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DKJN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DKJN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DKJN

Detailed Description

Introducing the GCC15DKJN, a high-performance female connector designed for reliable board-to-board or card edge connections. With a durable PA9T housing and precision-crafted phosphor bronze contacts plated in gold, this connector ensures optimal signal transmission even in demanding environments. Featuring two rows and thirty positions with a 2.54mm pitch, it offers versatile connectivity options. The cantilever contact type and right-angle orientation make it ideal for space-constrained applications. Operating at a wide temperature range from -65 to 125°C and rated for 700VAC, this connector guarantees stable performance in various conditions. Its solder termination method and matte tin plating facilitate easy and secure installation on PCBs. Trust the GCC15DKJN for seamless and durable interconnections in your electronic designs.