GCC15DKJS-S1243

Heilind Number:SULGCC15DKJS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DKJS-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DKJS-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DKJS-S1243

Detailed Description

Introducing the GCC15DKJS-S1243, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 30 female contacts, this connector ensures secure and reliable connectivity in tight spaces. The Cantilever contact type, along with gold-plated contacts, guarantees optimal signal transmission with a current rating of 3A and a voltage rating of 700VAC. Its right-angle orientation and side hole mount type make it versatile for various PCB configurations. Operating within a wide temperature range of -65 to 125°C, and with matte tin termination plating, this connector is built to withstand harsh environmental conditions. Ideal for use in aerospace, military, and industrial electronics, the GCC15DKJS-S1243 sets a new standard for performance and reliability in board-to-board connectivity.