GCC15DKJS

Heilind Number:SULGCC15DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DKJS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DKJS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DKJS

Detailed Description

Introducing the GCC15DKJS, a high-performance board-to-board PCB connector designed for seamless electronic connections. This female connector features two rows with a pitch of 2.54mm (.1 in), ideal for compact circuit layouts. With a robust construction using PA9T and Phosphor Bronze materials, it ensures reliable conductivity even in demanding environments. The Cantilever contact type with Gold plating guarantees low contact resistance and enhanced signal integrity. Operating at a maximum of 700VAC and 3A, it's suitable for various power and data transmission applications. The Side Hole mount type and Thru Hole termination method offer easy and secure installation on PCBs. With a right-angle orientation, 30 positions, and a tail length of 12.7mm (.5 in), it provides flexibility in connectivity. Its wide operating temperature range from -65 to 125°C ensures performance stability. Matte Tin termination plating adds durability and corrosion resistance. Measuring at 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it's compact yet efficient. This connector is a perfect choice for industries requiring high-reliability electronic components, offering exceptional quality and performance in every use. Elevate your connectivity solutions with the GCC15DKJS.