GCC15DKMH

Heilind Number:SULGCC15DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DKMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DKMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DKMH

Detailed Description

The GCC15DKMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Phosphor Bronze materials, it ensures reliable connectivity in industrial environments. This female connector offers 30 positions in a 2-row configuration, with a clearance hole mount type for easy installation. Contact termination is facilitated through efficient wire wrap methods, enhancing connectivity efficiency. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The gold-plated Phosphor Bronze contacts guarantee excellent conductivity and long-term durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh operating conditions. Its straight orientation and 14.22mm tail length provide versatility in design. With a pitch of 2.54mm, it offers precise and secure connections. The Matte Tin termination plating enhances solderability and corrosion resistance. Overall, the GCC15DKMH is a top-of-the-line solution for critical PCB interconnections.