GCC15DKMI-S1243

Heilind Number:SULGCC15DKMI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DKMI-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DKMI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DKMI-S1243

Detailed Description

The GCC15DKMI-S1243 is a high-performance board to board PCB connector designed for female gender termination, featuring two rows for efficient connectivity. Its threaded mount type ensures secure installation, while the wire wrap termination method simplifies assembly. Constructed with durable PA9T and phosphor bronze materials and boasting gold contact plating, this connector guarantees reliable conductivity with an amperage rating of 3A and a voltage capacity of 700VAC. With 30 cantilever contact positions and a pitch of 2.54mm (.1 in), it offers precise and stable connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, with a connector height of 15.49mm (.61 in) and width of 10.16mm (.4 in), makes it ideal for space-constrained environments. Additionally, the matte tin termination plating ensures longevity and performance. Whether used in telecommunications, aerospace, or other sectors, the GCC15DKMI-S1243 guarantees high reliability and quality in connectivity solutions.