GCC15DKMI

Heilind Number:SULGCC15DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DKMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DKMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DKMI

Detailed Description

The GCC15DKMI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 30 positions each, it offers reliable connectivity in compact spaces. Featuring female gender, threaded mount type, and wire wrap termination method, this connector ensures secure and stable connections. The contacts, made of phosphor bronze with gold plating, guarantee excellent conductivity and durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The straight orientation and cantilever contact type make it easy to install and maintain. Its matte tin termination plating complies with RoHS regulations, making it environmentally friendly. Whether used in aerospace, military, or industrial applications, the GCC15DKMI delivers high reliability and performance.