GCC15DKMN-S1243

Heilind Number:SULGCC15DKMN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DKMN-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DKMN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DKMN-S1243

Detailed Description

Introducing the GCC15DKMN-S1243, a high-performance female board-to-board PCB connector designed for optimal power transmission in electronic assemblies. With a current rating of 3A and a voltage resistance of 700VAC, this connector ensures reliable connectivity in demanding environments. Featuring two rows of 30 cantilever contacts made of PA9T & Phosphor Bronze with gold plating, it guarantees excellent signal integrity. The termination method of wire wrap and termination plating of matte tin offer secure and durable connections. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications. Its compact design, with a height of 15.49mm and width of 10.16mm, allows for space-saving installation. Trust the GCC15DKMN-S1243 for seamless and efficient board-to-board connections in your electronic systems.