GCC15DKMN

Heilind Number:SULGCC15DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DKMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DKMN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC15DKMN

Detailed Description

Introducing the GCC15DKMN, a high-performance board-to-board PCB connector designed for seamless connectivity. With a compact yet durable construction, this connector features PA9T and Phosphor Bronze materials ensuring robust functionality. Its female gender, two rows, and wire wrap termination method offer versatility in various applications. Boasting a 3A amperage and 700VAC voltage, it guarantees reliable power transmission. The gold-plated phosphor bronze contacts, with a pitch of 2.54mm, provide excellent conductivity. A straight orientation, 30 positions, and a tail length of 14.22mm make it ideal for intricate PCB setups. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for demanding environments. Its matte tin termination plating ensures long-term performance. The GCC15DKMN is a must-have for engineers and hobbyists working on electronic projects.