GCC15DKMS-S1243

Heilind Number:SULGCC15DKMS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DKMS-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DKMS-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DKMS-S1243

Detailed Description

The GCC15DKMS-S1243 Board To Board PCB Connector features a robust design with two rows, catering to female connections. Crafted from PA9T and Phosphor Bronze, it ensures reliable performance in demanding environments. With a pitch of 2.54mm (.1 in) and contact plating in gold, it guarantees efficient signal transmission. Operating at 700 VAC and 3A, this connector is suitable for high-power applications. Its wire wrap termination method and cantilever contact type make installation easy and secure. The straight orientation and 30 positions offer versatility in connectivity. With an operating temperature range of -65 to 125°C, it is ideal for harsh conditions. The Matte Tin termination plating enhances durability. Measuring at 15.49mm in height and 10.16mm in width, it is compact yet sturdy. Perfect for use in aerospace, defense, and industrial sectors, the GCC15DKMS-S1243 is a reliable solution for your PCB connection needs.