GCC15DKMS

Heilind Number:SULGCC15DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DKMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DKMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DKMS

Detailed Description

Introducing the GCC15DKMS, a high-performance female board-to-board PCB connector designed for precision and reliability. With a pitch of 2.54mm and 30 positions arranged in 2 rows, this connector ensures seamless connectivity in electronic systems. Crafted with PA9T and featuring contact materials of phosphor bronze with gold plating, it guarantees optimal signal transmission even in demanding environments. The cantilever contact type and wire wrap termination method offer secure and efficient connections. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its side hole mount type and straight orientation, along with a tail length of 14.22mm, provide versatility in installation. With matte tin termination plating, it offers durability and longevity. The GCC15DKMS is the perfect solution for demanding PCB connectivity needs.