GCC15DKMT

Heilind Number:SULGCC15DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DKMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DKMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DKMT

Detailed Description

The GCC15DKMT is a high-performance board-to-board PCB connector perfect for demanding applications. With a rugged construction featuring PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable and durable connections. Designed for female gender with two rows and a straight orientation, it offers 30 positions with a pitch of 2.54mm. The contact type is cantilever, guaranteeing secure mating. Operating at a wide temperature range from -65 to 125°C and with a maximum voltage of 700 VAC, it is suitable for various environments. The termination method is wire wrap with matte tin plating, and the tail length is 14.22mm, facilitating easy installation. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet efficient solution for connectivity needs in aerospace, defense, and other high-reliability industries.