GCC15DKND

Heilind Number:SULGCC15DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DKND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DKND
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DKND

Detailed Description

Introducing the GCC15DKND, a high-performance board-to-board PCB connector designed for critical applications. This female connector features two rows with a pitch of 2.54 mm, providing reliable connectivity in compact spaces. With a contact rating of 3A at 700VAC, it ensures efficient power transmission. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and durability. Its cantilever contact type and straddle orientation offer secure mating. With 30 positions and a tail length of 15.37mm, it accommodates multiple connections with ease. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its clearance hole mount and card extender termination method make installation hassle-free. The matte tin termination plating enhances solderability. Measuring 13.97mm in height and 9.4mm in width, it suits various PCB layouts. Classified under high-reliability components, this connector, bearing the acronym GCC15DKND, is a top choice for mission-critical systems.