GCC15DKNH-S1243

Heilind Number:SULGCC15DKNH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DKNH-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DKNH-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DKNH-S1243

Detailed Description

Introducing the GCC15DKNH-S1243, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for critical electronic applications. With a low amperage rating of 3A and a durable construction, it ensures reliable power transmission. Featuring a female gender, two rows, and a clearance hole mount type, installation is effortless. The termination method of Card Extender, along with Phosphor Bronze contacts plated with gold, guarantees optimal conductivity. With a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent industry standards. The 30-position connector, with a tail length of 15.37mm, is suitable for various PCB configurations. Operating flawlessly in temperatures ranging from -65 to 125°C, it offers exceptional durability. The compact design, with dimensions of 13.97mm in height and 10.16mm in width, makes it ideal for space-constrained environments. Terminated with matte tin, it ensures long-term reliability. Whether for aerospace, defense, or industrial applications, the GCC15DKNH-S1243 is the perfect choice for demanding connectivity needs.