GCC15DKNN-S1243

Heilind Number:SULGCC15DKNN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DKNN-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DKNN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DKNN-S1243

Detailed Description

Introducing the GCC15DKNN-S1243, a high-performance board-to-board PCB connector designed for precision and reliability. This female connector features two rows of 30 contacts, with a pitch of 2.54mm (.1 in), allowing for seamless connections in electronic devices. Crafted from PA9T and Phosphor Bronze with Gold plating, it ensures optimal conductivity and durability. The Cantilever contact type and Straddle orientation make for secure and stable connections. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for various applications. Its termination method, Card Extender, and termination plating of Matte Tin guarantee efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. Measuring 13.97mm (.55 in) in height and 10.16mm (.4 in) in width, the GCC15DKNN-S1243 offers compact yet robust connectivity solutions for your PCB designs.