GCC15DKNS-S1243

Heilind Number:SULGCC15DKNS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DKNS-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DKNS-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DKNS-S1243

Detailed Description

Introducing the GCC15DKNS-S1243, a high-performance female board-to-board PCB connector designed for precision connectivity in electronic applications. This connector, featuring a pitch of 2.54mm (.1 in) and two rows of 30 positions, ensures secure and efficient data transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of power and signal transmission with reliability. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability, even in harsh environments with an operating temperature range of -65 to 125°C. The cantilever contact type and side hole mount offer easy installation, while the card extender termination method with matte tin plating ensures robust connection points. Ideal for high-reliability applications, this connector is a must-have component in any electronic design project.