GCC15DKNS

Heilind Number:SULGCC15DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DKNS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DKNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DKNS

Detailed Description

Introducing SKU GCC15DKNS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T and phosphor bronze materials, ensuring reliable connectivity. With a 2.54mm pitch and 30 positions spread across 2 rows, it offers versatile use in various electronic setups. The female gender and side hole mount type make it easy to integrate, while the cantilever contact type and gold-plated phosphor bronze contacts guarantee excellent signal transmission. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its card extender termination method and matte tin termination plating further enhance its durability and longevity. With a connector height of 13.97mm and a width of 9.4mm, it provides a compact yet robust solution for your connectivity needs. Whether for aerospace, defense, or industrial applications, the GCC15DKNS is the perfect choice for high-reliability connectivity.