GCC15DKNT

Heilind Number:SULGCC15DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DKNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DKNT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DKNT

Detailed Description

The GCC15DKNT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T insulation and made with Phosphor Bronze contacts plated with Gold, this connector ensures reliable conductivity even in harsh environments. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it offers excellent signal integrity and can handle high power requirements. The cantilever contact type and straddle orientation make for easy and secure connections, while the threaded mount type and card extender termination method provide robust mechanical support. With 30 positions and a tail length of 15.37mm (.605 in), it allows for versatile PCB layout configurations. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse industrial settings. Its compact design, with dimensions of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, saves valuable board space. The termination plating of Matte Tin enhances durability and solderability. Classified under the Board To Board PCB Connectors and Card Edge Connectors categories, the GCC15DKNT is a reliable and efficient solution for your connectivity needs.