| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC15DKRD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .235 in, 5.97 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULGCC15DKRD |
GCC15DKRD
| Heilind Number: | SULGCC15DKRD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC15DKRD |
| ECAD Model: |
Specifications
Detailed Description
Introducing our GCC15DKRD, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. With a pitch of 2.54mm and two rows of 30 contacts, this connector ensures secure and efficient connectivity. Featuring PA9T and Phosphor Bronze construction with gold plating, it offers excellent conductivity and durability. The cantilever contact type and clearance hole mount make installation easy and reliable. Operating flawlessly in a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, it's perfect for industrial applications. The matte tin termination plating guarantees long-lasting performance. Trust the GCC15DKRD for your connectivity needs, where quality and reliability are paramount.

