GCC15DKRH-S1243

Heilind Number:SULGCC15DKRH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DKRH-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DKRH-S1243
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:30
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC15DKRH-S1243

Detailed Description

Introducing our GCC15DKRH-S1243, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. With a gender of Female and two rows for enhanced connectivity, this connector features a Clearance Hole mount type and Card Extender termination method, ensuring easy installation and secure attachment. Crafted with premium materials, including PA9T and Phosphor Bronze with Gold plating, it guarantees excellent conductivity and durability. Operating at an amperage of 3A and a voltage of 700VAC, it meets high-power requirements with ease. The Cantilever contact type and Straddle orientation further enhance its functionality, while the 30 positions and .235" tail length provide ample versatility for various applications. With an operating temperature range of -65 to 125°C and a compact design, measuring only 13.97mm in height and .4" in width, it is suitable for use in diverse environments. The termination plating of Matte Tin ensures corrosion resistance, making it ideal for long-term use. Whether for industrial, commercial, or consumer electronics, this connector, categorized under hi_rel: No, is a reliable solution for your PCB connection needs.