GCC15DKRI

Heilind Number:SULGCC15DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DKRI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DKRI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DKRI

Detailed Description

The GCC15DKRI is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures excellent conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The connector's threaded mounting and card extender termination method guarantee secure and stable connections. With a pitch of 2.54mm, it offers precise alignment for seamless PCB mating. Its cantilever contact type and straddle orientation enable efficient signal transfer. With 30 positions and a tail length of 5.97mm, it provides ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is reliable even in harsh conditions. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained layouts. The termination plating of matte tin further enhances its performance and longevity. With its high reliability and robust construction, the GCC15DKRI is the perfect choice for mission-critical applications in aerospace, defense, and industrial sectors.