GCC15DKRN-S1243

Heilind Number:SULGCC15DKRN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DKRN-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DKRN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DKRN-S1243

Detailed Description

The GCC15DKRN-S1243 is a high-performance board-to-board PCB connector, meticulously engineered for precise and reliable connectivity in demanding applications. Featuring PA9T housing and precision-machined phosphor bronze contacts with gold plating, this connector ensures optimal signal transmission even in harsh environments. With a dual-row, 30-position design and a pitch of 2.54mm (.1in), it offers versatile connectivity options. The cantilever contact type and straddle orientation further enhance its durability and stability. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700VAC, it guarantees safe and efficient performance. The termination method via card extender and matte tin plating on the termination ensure easy installation and secure soldering. Perfect for high-reliability applications, the GCC15DKRN-S1243 sets the standard for quality and performance in the world of PCB connectors.