| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC15DKRN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .235 in, 5.97 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULGCC15DKRN |
GCC15DKRN
| Heilind Number: | SULGCC15DKRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC15DKRN |
| ECAD Model: |
Specifications
Detailed Description
Introducing our GCC15DKRN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and precision-machined Phosphor Bronze contacts, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power and data-intensive systems. The 2-row, 30-position layout offers ample connectivity options, while the cantilever contact type and gold plating guarantee low contact resistance and enhanced durability. Suitable for use in a wide range of industries, from aerospace to telecommunications, the GCC15DKRN is a versatile and dependable solution for your connectivity needs.

