GCC15DKSD

Heilind Number:SULGCC15DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DKSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DKSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DKSD

Detailed Description

GCC15DKSD offers high-performance connectivity for your PCB assembly needs. Designed for durability and reliability, this female connector features PA9T and Phosphor Bronze construction with gold contact plating, ensuring efficient power transmission at amperages up to 3A and voltages of 700VAC. With two rows of 30 cantilever contacts on a 2.54mm pitch, it provides ample connectivity in a compact form factor. The clearance hole mount type and thru-hole termination method guarantee easy installation and secure attachment. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for diverse environments. Its compact dimensions of 9.4mm width and 15.49mm height, along with a tail length of 4.83mm, make it ideal for space-constrained applications. Perfect for hi-rel PCB assemblies, this connector, with matte tin termination plating, excels in performance and longevity, meeting the demands of modern electronic devices. Upgrade your connectivity solutions with the GCC15DKSD.