GCC15DKSH-S1243

Heilind Number:SULGCC15DKSH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DKSH-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DKSH-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DKSH-S1243

Detailed Description

Introducing the GCC15DKSH-S1243, a high-performance female board-to-board PCB connector designed for optimal connectivity in industrial and electronic applications. Featuring two rows with a pitch of 2.54mm, this connector offers 30 cantilever contacts made of durable phosphor bronze with gold plating, ensuring reliable signal transmission at a maximum voltage of 700VAC and 3A current. The clearance hole mount type and thru-hole termination method provide easy and secure installation. With a compact design measuring just 15.49mm in height and 10.16mm in width, it is ideal for space-constrained PCB layouts. Operating flawlessly in a wide temperature range from -65 to 125°C and with termination plating in matte tin, this connector guarantees long-lasting performance in harsh environments. Trust the GCC15DKSH-S1243 for efficient and durable board-to-board connections.