GCC15DKSH

Heilind Number:SULGCC15DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DKSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DKSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DKSH

Detailed Description

The GCC15DKSH is a high-performance board-to-board connector featuring a durable construction with PA9T housing and phosphor bronze contacts plated in gold, ensuring optimal conductivity and longevity. With a current rating of 3A and a voltage capacity of 700VAC, it offers reliable power transmission in demanding environments. This female connector, designed for through-hole mounting on PCBs, has two rows of 30 cantilever contacts spaced at a pitch of 2.54mm (.1 in), providing secure and efficient connections. Its clearance hole mount type and matte tin termination plating further enhance its suitability for various applications. Operating smoothly in temperatures ranging from -65°C to 125°C, this connector guarantees consistent performance under extreme conditions. The GCC15DKSH is a top choice for engineers and manufacturers seeking high-quality connectivity solutions in aerospace, defense, industrial, and other hi-rel sectors.