GCC15DKSI-S1243

Heilind Number:SULGCC15DKSI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DKSI-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DKSI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DKSI-S1243

Detailed Description

Introducing our female board-to-board PCB connector, GCC15DKSI-S1243, engineered for high-performance applications. This connector features two rows with a pitch of 2.54mm (.1in) and offers 30 cantilever contacts made of durable phosphor bronze plated with gold, ensuring reliable signal transmission. Operating at a maximum voltage of 700VAC and amperage of 3A, it guarantees efficient power delivery. With a threaded mount type and thru-hole termination method, installation is secure and straightforward. The connector's robust construction, including a PA9T housing and matte tin termination plating, withstands extreme temperatures ranging from -65 to 125°C. Measuring at .61in (15.49mm) in height and .4in (10.16mm) in width, it provides a compact yet sturdy solution for your connectivity needs. Exceeding industry standards for quality and performance, this connector is ideal for demanding environments.